
Number (Package size 2000 pc(s))
Total (€ 0.49 / piece)
€ 978.99
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM42B
- Inductance (L)
0.15 µH
- Tolerance ±
20 %
- Resistance
27 mΩ
- Nominal current
4.5 A
- Length
11.15 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 11.15 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM42B1R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507664 NIC Components NPIM42B1R2MTRF NPIM42B1R2MTRF Inductor shielded SMD NPIM42B 0.15 µH 27 mΩ 4.5 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507664 NIC Components NPIM42B1R2MTRF NPIM42B1R2MTRF Inductor shielded SMD NPIM42B 0.15 µH 27 mΩ 4.5 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

