
Number (Package size 2000 pc(s))
Total (€ 0.49 / piece)
€ 978.99
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM42B
- Inductance (L)
0.82 µH
- Tolerance ±
20 %
- Resistance
87 mΩ
- Nominal current
2.5 A
- Length
7 mm
- Width
6.6 mm
- Height
1.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM42B3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507887 NIC Components NPIM42B3R3MTRF NPIM42B3R3MTRF Inductor shielded SMD NPIM42B 0.82 µH 87 mΩ 2.5 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507887 NIC Components NPIM42B3R3MTRF NPIM42B3R3MTRF Inductor shielded SMD NPIM42B 0.82 µH 87 mΩ 2.5 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

