
Number (Package size 2000 pc(s))
Total (€ 0.49 / piece)
€ 978.99
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-C
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
15.5 mΩ
- Nominal current
6 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM42CR47MTRF
Documents & Downloads
Datasheet
Datasheet 1507892 NIC Components NPIM42CR47MTRF NPIM42CR47MTRF Inductor shielded SMD 3.3 µH 15.5 mΩ 6 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507892 NIC Components NPIM42CR47MTRF NPIM42CR47MTRF Inductor shielded SMD 3.3 µH 15.5 mΩ 6 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

