
Number (Package size 3000 pc(s))
Total (€ 0.51 / piece)
€ 1,528.57
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM42P
- Inductance (L)
0.1 µH
- Tolerance ±
30 %
- Resistance
325 mΩ
- Nominal current
1.5 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM42P150MTRF
Documents & Downloads
Datasheet
Datasheet 1507564 NIC Components NPIM42P150MTRF NPIM42P150MTRF Inductor shielded SMD NPIM42P 0.1 µH 325 mΩ 1.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507564 NIC Components NPIM42P150MTRF NPIM42P150MTRF Inductor shielded SMD NPIM42P 0.1 µH 325 mΩ 1.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

