
Number (Package size 3000 pc(s))
Total (€ 0.51 / piece)
€ 1,528.57
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
13.5 mΩ
- Nominal current
7.3 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM42PR56MTRF
Documents & Downloads
Datasheet
Datasheet 1507898 NIC Components NPIM42PR56MTRF NPIM42PR56MTRF Inductor shielded SMD 4.7 µH 13.5 mΩ 7.3 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507898 NIC Components NPIM42PR56MTRF NPIM42PR56MTRF Inductor shielded SMD 4.7 µH 13.5 mΩ 7.3 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

