
Number (Package size 4000 pc(s))
Total (€ 0.70 / piece)
€ 2,802.52
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM50P
- Inductance (L)
10 µH
- Tolerance ±
20 %
- Resistance
33 mΩ
- Nominal current
4.5 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM50P1R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507671 NIC Components NPIM50P1R2MTRF NPIM50P1R2MTRF Inductor shielded SMD NPIM50P 10 µH 33 mΩ 4.5 A 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507671 NIC Components NPIM50P1R2MTRF NPIM50P1R2MTRF Inductor shielded SMD NPIM50P 10 µH 33 mΩ 4.5 A 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

