
Number (Package size 4000 pc(s))
Total (€ 0.70 / piece)
€ 2,802.52
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM50P
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
65 mΩ
- Nominal current
3.5 A
- Length
13.45 mm
- Width
12.6 mm
- Height
4.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 4.8 mm
- RoHS-compliant
Yes
- Type
NPIM50P2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507672 NIC Components NPIM50P2R2MTRF NPIM50P2R2MTRF Inductor shielded SMD NPIM50P 0.47 µH 65 mΩ 3.5 A 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507672 NIC Components NPIM50P2R2MTRF NPIM50P2R2MTRF Inductor shielded SMD NPIM50P 0.47 µH 65 mΩ 3.5 A 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

