
Number (Package size 4000 pc(s))
Total (€ 0.70 / piece)
€ 2,802.52
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM50P
- Inductance (L)
4.7 µH
- Tolerance ±
20 %
- Resistance
175 mΩ
- Nominal current
2.4 A
- Length
4.85 mm
- Width
4.7 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W x H) 4.85 x 4.7 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM50P5R6MTRF
Documents & Downloads
Datasheet
Datasheet 1507674 NIC Components NPIM50P5R6MTRF NPIM50P5R6MTRF Inductor shielded SMD NPIM50P 4.7 µH 175 mΩ 2.4 A 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507674 NIC Components NPIM50P5R6MTRF NPIM50P5R6MTRF Inductor shielded SMD NPIM50P 4.7 µH 175 mΩ 2.4 A 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

