
Number (Package size 4000 pc(s))
Total (€ 0.70 / piece)
€ 2,802.52
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
12 µH
- Tolerance ±
20 %
- Resistance
5.5 mΩ
- Nominal current
10.7 A
- Length
13.45 mm
- Width
12.6 mm
- Height
5.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 5.8 mm
- RoHS-compliant
Yes
- Type
NPIM50PR22YTRF
Documents & Downloads
Datasheet
Datasheet 1507572 NIC Components NPIM50PR22YTRF NPIM50PR22YTRF Inductor shielded SMD 12 µH 5.5 mΩ 10.7 A 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507572 NIC Components NPIM50PR22YTRF NPIM50PR22YTRF Inductor shielded SMD 12 µH 5.5 mΩ 10.7 A 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

