
Number (Package size 4000 pc(s))
Total (€ 0.70 / piece)
€ 2,802.52
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
5.6 µH
- Tolerance ±
20 %
- Resistance
21.5 mΩ
- Nominal current
6 A
- Length
8.9 mm
- Width
8.25 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W x H) 8.9 x 8.25 x 4 mm
- RoHS-compliant
Yes
- Type
NPIM50PR68MTRF
Documents & Downloads
Datasheet
Datasheet 1507905 NIC Components NPIM50PR68MTRF NPIM50PR68MTRF Inductor shielded SMD 5.6 µH 21.5 mΩ 6 A 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507905 NIC Components NPIM50PR68MTRF NPIM50PR68MTRF Inductor shielded SMD 5.6 µH 21.5 mΩ 6 A 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

