
Number (Package size 3500 pc(s))
Total (€ 0.58 / piece)
€ 2,024.37
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM51P
- Inductance (L)
1.2 µH
- Tolerance ±
20 %
- Resistance
126 mΩ
- Nominal current
2.4 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3500 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM51P5R6MTRF
Documents & Downloads
Datasheet
Datasheet 1507576 NIC Components NPIM51P5R6MTRF NPIM51P5R6MTRF Inductor shielded SMD NPIM51P 1.2 µH 126 mΩ 2.4 A 3500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507576 NIC Components NPIM51P5R6MTRF NPIM51P5R6MTRF Inductor shielded SMD NPIM51P 1.2 µH 126 mΩ 2.4 A 3500 pc(s)
Description
Hints
Special order, no right of withdrawal.

