
Number (Package size 3000 pc(s))
Total (€ 0.98 / piece)
€ 2,953.78
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52B
- Inductance (L)
5.6 µH
- Tolerance ±
20 %
- Resistance
17 mΩ
- Nominal current
8 A
- Length
12.9 mm
- Width
12.9 mm
- Height
5.7 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 12.9 x 12.9 x 5.7 mm
- RoHS-compliant
Yes
- Type
NPIM52B1R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507914 NIC Components NPIM52B1R0MTRF NPIM52B1R0MTRF Inductor shielded SMD NPIM52B 5.6 µH 17 mΩ 8 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507914 NIC Components NPIM52B1R0MTRF NPIM52B1R0MTRF Inductor shielded SMD NPIM52B 5.6 µH 17 mΩ 8 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

