
Number (Package size 12000 pc(s))
Total (€ 0.98 / piece)
€ 11,785.71
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM52B
- Inductance (L)
0.1 µH
- Tolerance ±
20 %
- Resistance
145 mΩ
- Nominal current
2.6 A
- Length
4.85 mm
- Width
4.7 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
12000 pc(s)
- Dim
(L x W x H) 4.85 x 4.7 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM52B8R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507682 NIC Components NPIM52B8R2MTRF NPIM52B8R2MTRF Inductor shielded SMD NPIM52B 0.1 µH 145 mΩ 2.6 A 12000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507682 NIC Components NPIM52B8R2MTRF NPIM52B8R2MTRF Inductor shielded SMD NPIM52B 0.1 µH 145 mΩ 2.6 A 12000 pc(s)
Description
Hints
Special order, no right of withdrawal.

