
Number (Package size 1000 pc(s))
Total (€ 0.49 / piece)
€ 491.60
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM53B
- Inductance (L)
0.50 µH
- Tolerance ±
20 %
- Resistance
20 mΩ
- Nominal current
6 A
- Length
13.45 mm
- Width
12.6 mm
- Height
4.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 4.8 mm
- RoHS-compliant
Yes
- Type
NPIM53B1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507691 NIC Components NPIM53B1R5MTRF NPIM53B1R5MTRF Inductor shielded SMD NPIM53B 0.50 µH 20 mΩ 6 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507691 NIC Components NPIM53B1R5MTRF NPIM53B1R5MTRF Inductor shielded SMD NPIM53B 0.50 µH 20 mΩ 6 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

