
Number (Package size 1000 pc(s))
Total (€ 0.63 / piece)
€ 629.41
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM53B
- Inductance (L)
0.68 µH
- Tolerance ±
20 %
- Resistance
60 mΩ
- Nominal current
4 A
- Length
7.05 mm
- Width
6.6 mm
- Height
1.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7.05 x 6.6 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM53B4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1507692 NIC Components NPIM53B4R7MTRF NPIM53B4R7MTRF Inductor shielded SMD NPIM53B 0.68 µH 60 mΩ 4 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507692 NIC Components NPIM53B4R7MTRF NPIM53B4R7MTRF Inductor shielded SMD NPIM53B 0.68 µH 60 mΩ 4 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

