
Number (Package size 1000 pc(s))
Total (€ 0.49 / piece)
€ 491.60
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
12 mΩ
- Nominal current
8.5 A
- Length
7 mm
- Width
6.6 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM53BR68MTRF
Documents & Downloads
Datasheet
Datasheet 1507927 NIC Components NPIM53BR68MTRF NPIM53BR68MTRF Inductor shielded SMD 2.2 µH 12 mΩ 8.5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507927 NIC Components NPIM53BR68MTRF NPIM53BR68MTRF Inductor shielded SMD 2.2 µH 12 mΩ 8.5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

