
Number (Package size 2000 pc(s))
Total (€ 0.58 / piece)
€ 1,158.82
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
1.2 µH
- Tolerance ±
20 %
- Resistance
6.4 mΩ
- Nominal current
12 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM53PR47MTRF
Documents & Downloads
Datasheet
Datasheet 1507581 NIC Components NPIM53PR47MTRF NPIM53PR47MTRF Inductor shielded SMD 1.2 µH 6.4 mΩ 12 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507581 NIC Components NPIM53PR47MTRF NPIM53PR47MTRF Inductor shielded SMD 1.2 µH 6.4 mΩ 12 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

