
Number (Package size 3000 pc(s))
Total (€ 0.62 / piece)
€ 1,864.71
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM58P
- Inductance (L)
0.12 µH
- Tolerance ±
20 %
- Resistance
42 mΩ
- Nominal current
4.5 A
- Length
4.85 mm
- Width
4.7 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 4.85 x 4.7 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM58P2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507701 NIC Components NPIM58P2R2MTRF NPIM58P2R2MTRF Inductor shielded SMD NPIM58P 0.12 µH 42 mΩ 4.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507701 NIC Components NPIM58P2R2MTRF NPIM58P2R2MTRF Inductor shielded SMD NPIM58P 0.12 µH 42 mΩ 4.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

