
Number (Package size 3000 pc(s))
Total (€ 0.62 / piece)
€ 1,864.71
plus VAT.
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM58P
- Inductance (L)
1.2 µH
- Tolerance ±
20 %
- Resistance
85 mΩ
- Nominal current
3 A
- Length
7 mm
- Width
6.6 mm
- Height
1.3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM58P4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1507584 NIC Components NPIM58P4R7MTRF NPIM58P4R7MTRF Inductor shielded SMD NPIM58P 1.2 µH 85 mΩ 3 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507584 NIC Components NPIM58P4R7MTRF NPIM58P4R7MTRF Inductor shielded SMD NPIM58P 1.2 µH 85 mΩ 3 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

