
Number (Package size 3000 pc(s))
Total (€ 0.62 / piece)
€ 1,864.71
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM58P
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
118 mΩ
- Nominal current
2.4 A
- Length
11.15 mm
- Width
10 mm
- Height
4.3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 11.15 x 10 x 4.3 mm
- RoHS-compliant
Yes
- Type
NPIM58P6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507933 NIC Components NPIM58P6R8MTRF NPIM58P6R8MTRF Inductor shielded SMD NPIM58P 1.0 µH 118 mΩ 2.4 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507933 NIC Components NPIM58P6R8MTRF NPIM58P6R8MTRF Inductor shielded SMD NPIM58P 1.0 µH 118 mΩ 2.4 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

