
Number (Package size 3000 pc(s))
Total (€ 0.61 / piece)
€ 1,822.69
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM70P
- Inductance (L)
3.3 µH
- Tolerance ±
20 %
- Resistance
280 mΩ
- Nominal current
1.8 A
- Length
6.95 mm
- Width
6.6 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 6.95 x 6.6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM70P100MTRF
Documents & Downloads
Datasheet
Datasheet 1507704 NIC Components NPIM70P100MTRF NPIM70P100MTRF Inductor shielded SMD NPIM70P 3.3 µH 280 mΩ 1.8 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507704 NIC Components NPIM70P100MTRF NPIM70P100MTRF Inductor shielded SMD NPIM70P 3.3 µH 280 mΩ 1.8 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

