
Number (Package size 3000 pc(s))
Total (€ 0.61 / piece)
€ 1,822.69
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM70P
- Inductance (L)
68 µH
- Tolerance ±
20 %
- Resistance
35 mΩ
- Nominal current
4.5 A
- Length
13.45 mm
- Width
12.6 mm
- Height
5.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 5.8 mm
- RoHS-compliant
Yes
- Type
NPIM70P1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507705 NIC Components NPIM70P1R5MTRF NPIM70P1R5MTRF Inductor shielded SMD NPIM70P 68 µH 35 mΩ 4.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507705 NIC Components NPIM70P1R5MTRF NPIM70P1R5MTRF Inductor shielded SMD NPIM70P 68 µH 35 mΩ 4.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

