
Number (Package size 3000 pc(s))
Total (€ 0.61 / piece)
€ 1,822.69
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM70P
- Inductance (L)
0.45 µH
- Tolerance ±
20 %
- Resistance
172 mΩ
- Nominal current
2.1 A
- Length
11.15 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 11.15 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM70P6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507708 NIC Components NPIM70P6R8MTRF NPIM70P6R8MTRF Inductor shielded SMD NPIM70P 0.45 µH 172 mΩ 2.1 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507708 NIC Components NPIM70P6R8MTRF NPIM70P6R8MTRF Inductor shielded SMD NPIM70P 0.45 µH 172 mΩ 2.1 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

