
Number (Package size 3000 pc(s))
Total (€ 0.61 / piece)
€ 1,822.69
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
6.8 µH
- Tolerance ±
20 %
- Resistance
13 mΩ
- Nominal current
8.5 A
- Length
6.95 mm
- Width
6.6 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W x H) 6.95 x 6.6 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM70PR47MTRF
Documents & Downloads
Datasheet
Datasheet 1507937 NIC Components NPIM70PR47MTRF NPIM70PR47MTRF Inductor shielded SMD 6.8 µH 13 mΩ 8.5 A 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507937 NIC Components NPIM70PR47MTRF NPIM70PR47MTRF Inductor shielded SMD 6.8 µH 13 mΩ 8.5 A 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.

