
Number (Package size 2000 pc(s))
Total (€ 0.61 / piece)
€ 1,217.65
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM71P
- Inductance (L)
15 µH
- Tolerance ±
20 %
- Resistance
37 mΩ
- Nominal current
5 A
- Length
10.85 mm
- Width
10 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM71P1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507474 NIC Components NPIM71P1R5MTRF NPIM71P1R5MTRF Inductor shielded SMD NPIM71P 15 µH 37 mΩ 5 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507474 NIC Components NPIM71P1R5MTRF NPIM71P1R5MTRF Inductor shielded SMD NPIM71P 15 µH 37 mΩ 5 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

