
Number (Package size 2000 pc(s))
Total (€ 0.61 / piece)
€ 1,217.65
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM71P
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
128 mΩ
- Nominal current
2.6 A
- Length
5.7 mm
- Width
5.2 mm
- Height
2.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM71P6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507941 NIC Components NPIM71P6R8MTRF NPIM71P6R8MTRF Inductor shielded SMD NPIM71P 2.2 µH 128 mΩ 2.6 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507941 NIC Components NPIM71P6R8MTRF NPIM71P6R8MTRF Inductor shielded SMD NPIM71P 2.2 µH 128 mΩ 2.6 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

