
Number (Package size 2000 pc(s))
Total (€ 0.61 / piece)
€ 1,217.65
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
8.2 µH
- Tolerance ±
20 %
- Resistance
4.3 mΩ
- Nominal current
14 A
- Length
7 mm
- Width
6.6 mm
- Height
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM71PR22YTRF
Documents & Downloads
Datasheet
Datasheet 1507942 NIC Components NPIM71PR22YTRF NPIM71PR22YTRF Inductor shielded SMD 8.2 µH 4.3 mΩ 14 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507942 NIC Components NPIM71PR22YTRF NPIM71PR22YTRF Inductor shielded SMD 8.2 µH 4.3 mΩ 14 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

