
Number (Package size 2000 pc(s))
Total (€ 0.61 / piece)
€ 1,217.65
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
8.2 µH
- Tolerance ±
20 %
- Resistance
6.6 mΩ
- Nominal current
11 A
- Length
8.9 mm
- Width
8.25 mm
- Height
4 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W x H) 8.9 x 8.25 x 4 mm
- RoHS-compliant
Yes
- Type
NPIM71PR33MTRF
Documents & Downloads
Datasheet
Datasheet 1507943 NIC Components NPIM71PR33MTRF NPIM71PR33MTRF Inductor shielded SMD 8.2 µH 6.6 mΩ 11 A 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507943 NIC Components NPIM71PR33MTRF NPIM71PR33MTRF Inductor shielded SMD 8.2 µH 6.6 mΩ 11 A 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

