
Number (Package size 8000 pc(s))
Total (€ 1.01 / piece)
€ 8,113.45
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM72B
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
250 mΩ
- Nominal current
1.8 A
- Length
5.7 mm
- Width
5.2 mm
- Height
1.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 5.7 x 5.2 x 1.6 mm
- RoHS-compliant
Yes
- Type
NPIM72B150MTRF
Documents & Downloads
Datasheet
Datasheet 1507945 NIC Components NPIM72B150MTRF NPIM72B150MTRF Inductor shielded SMD NPIM72B 0.47 µH 250 mΩ 1.8 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507945 NIC Components NPIM72B150MTRF NPIM72B150MTRF Inductor shielded SMD NPIM72B 0.47 µH 250 mΩ 1.8 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

