
Number (Package size 1000 pc(s))
Total (€ 1.02 / piece)
€ 1,015.97
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM72B
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
110 mΩ
- Nominal current
2.8 A
- Length
13.45 mm
- Width
12.6 mm
- Height
3.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 3.3 mm
- RoHS-compliant
Yes
- Type
NPIM72B6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507714 NIC Components NPIM72B6R8MTRF NPIM72B6R8MTRF Inductor shielded SMD NPIM72B 1.0 µH 110 mΩ 2.8 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507714 NIC Components NPIM72B6R8MTRF NPIM72B6R8MTRF Inductor shielded SMD NPIM72B 1.0 µH 110 mΩ 2.8 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

