
Number (Package size 8000 pc(s))
Total (€ 0.84 / piece)
€ 6,743.70
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
2.5 mΩ
- Nominal current
18 A
- Length
10.85 mm
- Width
10 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM72BR10MTRF
Documents & Downloads
Datasheet
Datasheet 1507478 NIC Components NPIM72BR10MTRF NPIM72BR10MTRF Inductor shielded SMD 1.0 µH 2.5 mΩ 18 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507478 NIC Components NPIM72BR10MTRF NPIM72BR10MTRF Inductor shielded SMD 1.0 µH 2.5 mΩ 18 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

