
Number (Package size 8000 pc(s))
Total (€ 0.84 / piece)
€ 6,743.70
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
6.0 µH
- Tolerance ±
20 %
- Resistance
5.2 mΩ
- Nominal current
14 A
- Length
13.9 mm
- Width
13.9 mm
- Height
5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W x H) 13.9 x 13.9 x 5 mm
- RoHS-compliant
Yes
- Type
NPIM72BR22MTRF
Documents & Downloads
Datasheet
Datasheet 1507949 NIC Components NPIM72BR22MTRF NPIM72BR22MTRF Inductor shielded SMD 6.0 µH 5.2 mΩ 14 A 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507949 NIC Components NPIM72BR22MTRF NPIM72BR22MTRF Inductor shielded SMD 6.0 µH 5.2 mΩ 14 A 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

