
Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.33 µH
- Tolerance ±
20 %
- Resistance
8.4 mΩ
- Nominal current
11 A
- Length
7 mm
- Width
6.6 mm
- Height
1.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM72BR47MTRF
Documents & Downloads
Datasheet
Datasheet 1507715 NIC Components NPIM72BR47MTRF NPIM72BR47MTRF Inductor shielded SMD 0.33 µH 8.4 mΩ 11 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507715 NIC Components NPIM72BR47MTRF NPIM72BR47MTRF Inductor shielded SMD 0.33 µH 8.4 mΩ 11 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

