
Number (Package size 1500 pc(s))
Total (€ 0.72 / piece)
€ 1,079.83
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM72P
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
16.5 mΩ
- Nominal current
8 A
- Length
7 mm
- Width
6.6 mm
- Height
2.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1500 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 2.2 mm
- RoHS-compliant
Yes
- Type
NPIM72P1R0MTRF
Documents & Downloads
Datasheet
Datasheet 1507591 NIC Components NPIM72P1R0MTRF NPIM72P1R0MTRF Inductor shielded SMD NPIM72P 2.2 µH 16.5 mΩ 8 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507591 NIC Components NPIM72P1R0MTRF NPIM72P1R0MTRF Inductor shielded SMD NPIM72P 2.2 µH 16.5 mΩ 8 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

