
Number (Package size 1500 pc(s))
Total (€ 0.72 / piece)
€ 1,079.83
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM72P
- Inductance (L)
150 µH
- Tolerance ±
20 %
- Resistance
23 mΩ
- Nominal current
7 A
- Length
13.45 mm
- Width
12.6 mm
- Height
5.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1500 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 5.8 mm
- RoHS-compliant
Yes
- Type
NPIM72P1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507592 NIC Components NPIM72P1R5MTRF NPIM72P1R5MTRF Inductor shielded SMD NPIM72P 150 µH 23 mΩ 7 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507592 NIC Components NPIM72P1R5MTRF NPIM72P1R5MTRF Inductor shielded SMD NPIM72P 150 µH 23 mΩ 7 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

