
Number (Package size 1500 pc(s))
Total (€ 0.72 / piece)
€ 1,079.83
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM72P
- Inductance (L)
0.82 µH
- Tolerance ±
20 %
- Resistance
32 mΩ
- Nominal current
6 A
- Length
13.9 mm
- Width
13.5 mm
- Height
7 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1500 pc(s)
- Dim
(L x W x H) 13.9 x 13.5 x 7 mm
- RoHS-compliant
Yes
- Type
NPIM72P2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507951 NIC Components NPIM72P2R2MTRF NPIM72P2R2MTRF Inductor shielded SMD NPIM72P 0.82 µH 32 mΩ 6 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507951 NIC Components NPIM72P2R2MTRF NPIM72P2R2MTRF Inductor shielded SMD NPIM72P 0.82 µH 32 mΩ 6 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

