
Number (Package size 1500 pc(s))
Total (€ 0.72 / piece)
€ 1,079.83
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.56 µH
- Tolerance ±
20 %
- Resistance
7.1 mΩ
- Nominal current
11.7 A
- Length
11.15 mm
- Width
10 mm
- Height
3.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1500 pc(s)
- Dim
(L x W x H) 11.15 x 10 x 3.8 mm
- RoHS-compliant
Yes
- Type
NPIM72PR47MTRF
Documents & Downloads
Datasheet
Datasheet 1507720 NIC Components NPIM72PR47MTRF NPIM72PR47MTRF Inductor shielded SMD 0.56 µH 7.1 mΩ 11.7 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507720 NIC Components NPIM72PR47MTRF NPIM72PR47MTRF Inductor shielded SMD 0.56 µH 7.1 mΩ 11.7 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

