
Number (Package size 1500 pc(s))
Total (€ 0.72 / piece)
€ 1,079.83
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
8.3 mΩ
- Nominal current
10.5 A
- Length
13.45 mm
- Width
12.6 mm
- Height
3.3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1500 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 3.3 mm
- RoHS-compliant
Yes
- Type
NPIM72PR68MTRF
Documents & Downloads
Datasheet
Datasheet 1507955 NIC Components NPIM72PR68MTRF NPIM72PR68MTRF Inductor shielded SMD 1.5 µH 8.3 mΩ 10.5 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507955 NIC Components NPIM72PR68MTRF NPIM72PR68MTRF Inductor shielded SMD 1.5 µH 8.3 mΩ 10.5 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

