
Number (Package size 1000 pc(s))
Total (€ 1.02 / piece)
€ 1,015.97
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM73B
- Inductance (L)
0.68 µH
- Tolerance ±
20 %
- Resistance
101 mΩ
- Nominal current
3.1 A
- Length
11.15 mm
- Width
10 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 11.15 x 10 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM73B100MTRF
Documents & Downloads
Datasheet
Datasheet 1507593 NIC Components NPIM73B100MTRF NPIM73B100MTRF Inductor shielded SMD NPIM73B 0.68 µH 101 mΩ 3.1 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507593 NIC Components NPIM73B100MTRF NPIM73B100MTRF Inductor shielded SMD NPIM73B 0.68 µH 101 mΩ 3.1 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

