
Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM73B
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
28 mΩ
- Nominal current
7 A
- Length
13.45 mm
- Width
12.6 mm
- Height
3.3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 3.3 mm
- RoHS-compliant
Yes
- Type
NPIM73B2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507722 NIC Components NPIM73B2R2MTRF NPIM73B2R2MTRF Inductor shielded SMD NPIM73B 2.2 µH 28 mΩ 7 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507722 NIC Components NPIM73B2R2MTRF NPIM73B2R2MTRF Inductor shielded SMD NPIM73B 2.2 µH 28 mΩ 7 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

