
Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM73B
- Inductance (L)
1 µH
- Tolerance ±
20 %
- Resistance
39 mΩ
- Nominal current
5.5 A
- Length
4.45 mm
- Width
4.06 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 4.45 x 4.06 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM73B3R3MTRF
Documents & Downloads
Datasheet
Datasheet 1507956 NIC Components NPIM73B3R3MTRF NPIM73B3R3MTRF Inductor shielded SMD NPIM73B 1 µH 39 mΩ 5.5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507956 NIC Components NPIM73B3R3MTRF NPIM73B3R3MTRF Inductor shielded SMD NPIM73B 1 µH 39 mΩ 5.5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

