
Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM73B
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
50 mΩ
- Nominal current
5 A
- Length
13.45 mm
- Width
12.6 mm
- Height
4.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 13.45 x 12.6 x 4.8 mm
- RoHS-compliant
Yes
- Type
NPIM73B4R7MTRF
Documents & Downloads
Datasheet
Datasheet 1507957 NIC Components NPIM73B4R7MTRF NPIM73B4R7MTRF Inductor shielded SMD NPIM73B 1.5 µH 50 mΩ 5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507957 NIC Components NPIM73B4R7MTRF NPIM73B4R7MTRF Inductor shielded SMD NPIM73B 1.5 µH 50 mΩ 5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

