
Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
1.5 µH
- Tolerance ±
20 %
- Resistance
2.8 mΩ
- Nominal current
25 A
- Length
10.85 mm
- Width
10 mm
- Height
2.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 10.85 x 10 x 2.8 mm
- RoHS-compliant
Yes
- Type
NPIM73BR20MTRF
Documents & Downloads
Datasheet
Datasheet 1507508 NIC Components NPIM73BR20MTRF NPIM73BR20MTRF Inductor shielded SMD 1.5 µH 2.8 mΩ 25 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507508 NIC Components NPIM73BR20MTRF NPIM73BR20MTRF Inductor shielded SMD 1.5 µH 2.8 mΩ 25 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

