
Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
4.3 µH
- Tolerance ±
20 %
- Resistance
4.1 mΩ
- Nominal current
18 A
- Length
10.4 mm
- Width
10.4 mm
- Height
5.6 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 5.6 mm
- RoHS-compliant
Yes
- Type
NPIM73BR33MTRF
Documents & Downloads
Datasheet
Datasheet 1507725 NIC Components NPIM73BR33MTRF NPIM73BR33MTRF Inductor shielded SMD 4.3 µH 4.1 mΩ 18 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507725 NIC Components NPIM73BR33MTRF NPIM73BR33MTRF Inductor shielded SMD 4.3 µH 4.1 mΩ 18 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

