
Number (Package size 1000 pc(s))
Total (€ 0.84 / piece)
€ 844.54
plus VAT.
14 days return policy included
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
0.1 µH
- Tolerance ±
30 %
- Resistance
5.1 mΩ
- Nominal current
15 A
- Length
7 mm
- Width
6.6 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM73BR47MTRF
Documents & Downloads
Datasheet
Datasheet 1507960 NIC Components NPIM73BR47MTRF NPIM73BR47MTRF Inductor shielded SMD 0.1 µH 5.1 mΩ 15 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507960 NIC Components NPIM73BR47MTRF NPIM73BR47MTRF Inductor shielded SMD 0.1 µH 5.1 mΩ 15 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

