
Number (Package size 1500 pc(s))
Total (€ 0.48 / piece)
€ 718.49
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM73P
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Resistance
92 mΩ
- Nominal current
3.2 A
- Length
7 mm
- Width
6.6 mm
- Height
1.3 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1500 pc(s)
- Dim
(L x W x H) 7 x 6.6 x 1.3 mm
- RoHS-compliant
Yes
- Type
NPIM73P100MTRF
Documents & Downloads
Datasheet
Datasheet 1507726 NIC Components NPIM73P100MTRF NPIM73P100MTRF Inductor shielded SMD NPIM73P 0.47 µH 92 mΩ 3.2 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507726 NIC Components NPIM73P100MTRF NPIM73P100MTRF Inductor shielded SMD NPIM73P 0.47 µH 92 mΩ 3.2 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

