
Number (Package size 1500 pc(s))
Total (€ 0.48 / piece)
€ 718.49
plus VAT.
Highlights & Details
SMD inductor NPIM-P
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM73P
- Inductance (L)
0.33 µH
- Tolerance ±
20 %
- Resistance
17 mΩ
- Nominal current
9 A
- Length
4.4 mm
- Width
4.2 mm
- Height
1 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1500 pc(s)
- Dim
(L x W x H) 4.4 x 4.2 x 1 mm
- RoHS-compliant
Yes
- Type
NPIM73P1R5MTRF
Documents & Downloads
Datasheet
Datasheet 1507509 NIC Components NPIM73P1R5MTRF NPIM73P1R5MTRF Inductor shielded SMD NPIM73P 0.33 µH 17 mΩ 9 A 1500 pc(s)
User & Safety Instructions
User & Safety Instructions 1507509 NIC Components NPIM73P1R5MTRF NPIM73P1R5MTRF Inductor shielded SMD NPIM73P 0.33 µH 17 mΩ 9 A 1500 pc(s)
Description
Hints
Special order, no right of withdrawal.

