
Number (Package size 1000 pc(s))
Total (€ 0.57 / piece)
€ 567.23
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM74B
- Inductance (L)
1.0 µH
- Tolerance ±
20 %
- Resistance
15 mΩ
- Nominal current
8 A
- Length
4.15 mm
- Width
4 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 4.15 x 4 x 1.8 mm
- RoHS-compliant
Yes
- Type
NPIM74B2R2MTRF
Documents & Downloads
Datasheet
Datasheet 1507729 NIC Components NPIM74B2R2MTRF NPIM74B2R2MTRF Inductor shielded SMD NPIM74B 1.0 µH 15 mΩ 8 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507729 NIC Components NPIM74B2R2MTRF NPIM74B2R2MTRF Inductor shielded SMD NPIM74B 1.0 µH 15 mΩ 8 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

