
Number (Package size 1000 pc(s))
Total (€ 0.64 / piece)
€ 642.86
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIM74B
- Inductance (L)
2.2 µH
- Tolerance ±
20 %
- Resistance
50 mΩ
- Nominal current
4.5 A
- Length
10.4 mm
- Width
10.4 mm
- Height
4.5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 10.4 x 10.4 x 4.5 mm
- RoHS-compliant
Yes
- Type
NPIM74B6R8MTRF
Documents & Downloads
Datasheet
Datasheet 1507512 NIC Components NPIM74B6R8MTRF NPIM74B6R8MTRF Inductor shielded SMD NPIM74B 2.2 µH 50 mΩ 4.5 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507512 NIC Components NPIM74B6R8MTRF NPIM74B6R8MTRF Inductor shielded SMD NPIM74B 2.2 µH 50 mΩ 4.5 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

