
Number (Package size 1000 pc(s))
Total (€ 0.57 / piece)
€ 567.23
plus VAT.
Highlights & Details
SMD inductor NPIM-B
Our service for you
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Inductance (L)
8.2 µH
- Tolerance ±
20 %
- Resistance
3.0 mΩ
- Nominal current
24 A
- Length
12.9 mm
- Width
12.9 mm
- Height
5.7 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W x H) 12.9 x 12.9 x 5.7 mm
- RoHS-compliant
Yes
- Type
NPIM74BR20MTRF
Documents & Downloads
Datasheet
Datasheet 1507977 NIC Components NPIM74BR20MTRF NPIM74BR20MTRF Inductor shielded SMD 8.2 µH 3.0 mΩ 24 A 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1507977 NIC Components NPIM74BR20MTRF NPIM74BR20MTRF Inductor shielded SMD 8.2 µH 3.0 mΩ 24 A 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

